+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS6OGA3131A

LED; pink (salmon pink); 3mm; 20000÷25000mcd; 30°; Front: convex


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS6OGA3131A
TME Symbol:
OS6OGA3131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
pink (salmon pink)
LED diameter
3mm
Luminosity
20000...25000mcd
Viewing angle
30°
Wavelength
606...616nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.8...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.152 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OS6OGA3131A
188 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs