+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

OS6OGA5111P

LED; pink (salmon pink); 5mm; 80000÷100000mcd; 15°; Front: convex


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS6OGA5111P
TME Symbol:
OS6OGA5111P

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
pink (salmon pink)
LED diameter
5mm
Luminosity
80000...100000mcd
Viewing angle
15°
Wavelength
606...610nm
LED lens
transparent
LED current
50mA
Mounting
THT
Front
convex
Operating voltage
2...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OS6OGA5111P
1165 in TME stock
Net price for quantities from 1 pcs - 0.97 USDGross price for quantities from 1 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs