+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS6OGTS4C1A

LED; pink (salmon pink); SMD; PLCC6; 9000÷12600mcd; 1.8÷2.6VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS6OGTS4C1A
TME Symbol:
OS6OGTS4C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
pink (salmon pink)
Mounting
SMD
Case
PLCC6
Case - mm
5050
Luminosity
9000...12600mcd
Operating voltage
1.8...2.6V DC
Dimensions
5x5x1.5mm
Viewing angle
120°
LED current
40mA
Wavelength
606...616nm
LED lens
transparent
Gross weight1.571 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OS6OGTS4C1A
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order