+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OS6YKA5201P

LED; amber; 5mm; 100000÷120000mcd; 8°; Front: convex; 2.3÷2.8VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OS6YKA5201P
TME Symbol:
OS6YKA5201P

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
amber
LED diameter
5mm
Luminosity
100000...120000mcd
Viewing angle
Wavelength
590...600nm
LED lens
transparent
LED current
70mA
Mounting
THT
Front
convex
Operating voltage
2.3...2.8V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.293 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OS6YKA5201P
1061 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts