+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB4XDE5E1E

Power LED; blue; EMITER; 140°; 1400mA; 455÷465nm; 50÷70lm; 5W


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB4XDE5E1E
TME Symbol:
OSB4XDE5E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
blue
LED version
EMITER
Viewing angle
140°
LED current
1400mA
Wavelength
455...465nm
Luminosity
50...70lm
Power
5W
Manufacturer series
Xeon Power
Operating temperature
-30...85°C
Operating voltage
3.3...4.5V DC
Gross weight0.542 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSB4XDE5E1E
137 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 100 pcs - 1.13 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 200 pcs - 1.08 USDGross price for quantities from 200 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs