+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB50805C1E

LED; blue; SMD; 0805; 42÷80mcd; 3.2÷3.6VDC; 2x1.25x0.8mm; 120°; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB50805C1E
TME Symbol:
OSB50805C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
0805
Case - mm
2012
Luminosity
42...80mcd
Operating voltage
3.2...3.6V DC
Dimensions
2x1.25x0.8mm
Viewing angle
120°
LED current
20mA
Wavelength
460...475nm
LED lens
transparent
Power
108mW
Gross weight0.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSB50805C1E
7460 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.03 USDGross price for quantities from 50 pcs - 0.03 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 3 000 pcs