+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB51204C1E

LED; blue; SMD; 1204; 120÷210mcd; 2.8÷3.4VDC; 3.2x1x1.5mm; 120°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB51204C1E
TME Symbol:
OSB51204C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
1204
Luminosity
120...210mcd
Operating voltage
2.8...3.4V DC
Dimensions
3.2x1x1.5mm
Viewing angle
120°
LED current
20mA
Wavelength
460...475nm
LED lens
transparent
Gross weight0.014 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSB51204C1E
3010 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerReel = 3 000 pcs