+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB54008C1F

LED; blue; SMD; 200÷400mcd; 2.8÷3.4VDC; 4x0.8x1.4mm; 120°; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB54008C1F
TME Symbol:
OSB54008C1F

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - mm
4008
Luminosity
200...400mcd
Operating voltage
2.8...3.4V DC
Dimensions
4x0.8x1.4mm
Viewing angle
120°
LED current
20mA
Wavelength
460...470nm
LED lens
transparent
LED version
angular
Power
102mW
Front
flat
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSB54008C1F
4365 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs