+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB55050C1A

LED; blue; SMD; PLCC6; 1120÷1560mcd; 2.9÷3.4VDC; 5x5x1.5mm; 120°

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB55050C1A
TME Symbol:
OSB55050C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Mounting
SMD
Case
PLCC6
Case - mm
5050
Luminosity
1120...1560mcd
Operating voltage
2.9...3.4V DC
Dimensions
5x5x1.5mm
Viewing angle
120°
LED current
60mA
Wavelength
465...475nm
LED lens
transparent
Number of terminals
6
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSB55050C1A
0 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.08 USDGross price for quantities from 50 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
Net price for quantities from 2000 pcs - 0.03 USDGross price for quantities from 2000 pcs - 0.03 USD
Net price for quantities from 4000 pcs - 0.03 USDGross price for quantities from 4000 pcs - 0.03 USD
Net price for quantities from 8000 pcs - 0.03 USDGross price for quantities from 8000 pcs - 0.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.