+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB56A51A5A

LED; blue; 5mm; 3000÷4200mcd; 100°; Front: convex; 2.7÷3.4VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB56A51A5A
TME Symbol:
OSB56A51A5A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
5mm
Luminosity
3000...4200mcd
Viewing angle
100°
Wavelength
465...475nm
LED lens
transparent with diffused finish
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.7...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.287 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB56A51A5A
1412 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.75 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 250 pcs - 0.42 USDGross price for quantities from 250 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.12 USDGross price for quantities from 5000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs