+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB56A5A32A-0.5

LED; blue; 5mm; 8400÷10000mcd; 30°; Front: convex; 2.9÷3.6VDC; 108mW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB56A5A32A-0.5
TME Symbol:
OSB56A5A32A-0.5

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
5mm
Luminosity
8400...10000mcd
Viewing angle
30°
Wavelength
465...475nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.9...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
108mW
Gross weight0.294 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB56A5A32A-0.5
575 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs