+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB56A5HA1D-ST

LED; blue; oval; 5.1x4.3mm; 8400÷10000mcd; 100/40°; Front: convex


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB56A5HA1D-ST
TME Symbol:
OSB56A5HA1D-ST

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Shape
oval
Dimensions
5.1x4.3mm
Luminosity
8400...10000mcd
Vertical/horizontal viewing angle
100/40°
Front
convex
Wavelength
465...475nm
LED lens
transparent
Mounting
THT
Operating voltage
3...3.4V DC
LED current
20mA
Number of terminals
2
Gross weight0.274 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs oval OPTOSUPPLY,
*
OSB56A5HA1D-ST
1779 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs