+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB56A8132A

LED; blue; 8mm; 2180÷3000mcd; 30°; Front: convex; 2.8÷3.6VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB56A8132A
TME Symbol:
OSB56A8132A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
8mm
Luminosity
2180...3000mcd
Viewing angle
30°
Wavelength
465...475nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.8...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.794 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB56A8132A
146 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.79 USDGross price for quantities from 50 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 250 pcs - 0.50 USDGross price for quantities from 250 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)