+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB56E5211A

LED; blue; 5mm; 15°; Front: convex; 2.9÷3.4VDC; No.of term: 2; 357mW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB56E5211A
TME Symbol:
OSB56E5211A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
5mm
Viewing angle
15°
Wavelength
465...475nm
LED lens
transparent
LED current
90mA
Mounting
THT
Front
convex
Operating voltage
2.9...3.4V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
357mW
Shape
bullet
Luminosity
10...12lm
Gross weight0.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB56E5211A
85 in TME stock
Net price for quantities from 1 pcs - 1.10 USDGross price for quantities from 1 pcs - 1.10 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)