+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB56LS3C1A

LED; blue; SMD; PLCC4; 500÷900mcd; 3÷3.8VDC; 3.5x2.8x1.9mm; 120°

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB56LS3C1A
TME Symbol:
OSB56LS3C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Mounting
SMD
Case
PLCC4
Case - mm
3528
Luminosity
500...900mcd
Operating voltage
3...3.8V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
50mA
Wavelength
465...475nm
LED lens
transparent
Number of terminals
4
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSB56LS3C1A
0 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
Net price for quantities from 4000 pcs - 0.17 USDGross price for quantities from 4000 pcs - 0.17 USD
Net price for quantities from 8000 pcs - 0.16 USDGross price for quantities from 8000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)