+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB56TS4C1A

LED; blue; SMD; PLCC6; 1500÷2000mcd; 2.9÷3.6VDC; 5x5x1.5mm; 120°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB56TS4C1A
TME Symbol:
OSB56TS4C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Mounting
SMD
Case
PLCC6
Case - mm
5060
Luminosity
1500...2000mcd
Operating voltage
2.9...3.6V DC
Dimensions
5x5x1.5mm
Viewing angle
120°
LED current
60mA
Wavelength
465...475nm
LED lens
transparent
Gross weight0.102 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSB56TS4C1A
92 in TME stock
Net price for quantities from 2 pcs - 0.47 USDGross price for quantities from 2 pcs - 0.47 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs