+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB56X5471B

LED; blue; oval; 5x4.1mm; 6000÷7000mcd; 40/70°; Front: convex; 20mA

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB56X5471B
TME Symbol:
OSB56X5471B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Shape
oval
Dimensions
5x4.1mm
Luminosity
6000...7000mcd
Vertical/horizontal viewing angle
40/70°
Front
convex
Wavelength
465...475nm
LED lens
transparent
Mounting
THT
Operating voltage
2.7...3V DC
LED current
20mA
Number of terminals
2
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs oval OPTOSUPPLY,
*
OSB56X5471B
0 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.