+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SA3E31B-12V

LED; blue; 3mm; 1560÷2180mcd; 30°; Front: convex; 12VDC; -30÷85°C

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA3E31B-12V
TME Symbol:
OSB5SA3E31B-12V

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
LED diameter
3mm
Luminosity
1560...2180mcd
Viewing angle
30°
Wavelength
465...475nm
LED lens
transparent
LED current
10...15mA
Mounting
THT
Front
convex
Operating voltage
12V DC
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
225mW
Gross weight0.148 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB5SA3E31B-12V
0 in TME stock
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.