+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SA43A3B

LED; blue; oval; 3.9x3.1mm; 3000mcd; Front: convex; 2.9VDC; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SA43A3B
TME Symbol:
OSB5SA43A3B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Shape
oval
Dimensions
3.9x3.1mm
Luminosity
3000mcd
Front
convex
Wavelength
470nm
LED lens
blue, transparent
Mounting
THT
Operating voltage
2.9V DC
LED current
20mA
Number of terminals
2
Viewing angle
100/40°
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs oval OPTOSUPPLY,
*
OSB5SA43A3B
100 in TME stock
Net price for quantities from 1 pcs - 0.22 USDGross price for quantities from 1 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 4000 pcs - 0.10 USDGross price for quantities from 4000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs