+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5SAS1C1A

LED; blue; SMD; PLCC2; 220÷400mcd; 3.1÷3.6VDC; 3.5x2.8x1.7mm; 120°

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5SAS1C1A
TME Symbol:
OSB5SAS1C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
220...400mcd
Operating voltage
3.1...3.6V DC
Dimensions
3.5x2.8x1.7mm
Viewing angle
120°
LED current
20mA
Wavelength
465...475nm
LED lens
transparent
Number of terminals
2
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSB5SAS1C1A
0 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 4000 pcs - 0.12 USDGross price for quantities from 4000 pcs - 0.12 USD
Net price for quantities from 8000 pcs - 0.11 USDGross price for quantities from 8000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.