+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB5YU39B3B

LED; 3mm; blue; 220÷330mcd; 110°; Front: flat; 2.9÷3.4VDC; -30÷85°C


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB5YU39B3B
TME Symbol:
OSB5YU39B3B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED diameter
3mm
LED colour
blue
Luminosity
220...330mcd
Viewing angle
110°
Wavelength
465...475nm
LED lens
red, transparent
LED current
30mA
Mounting
THT
Front
flat
Operating voltage
2.9...3.4V DC
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Maximum power
0.102W
Shape
cylindrical
Gross weight0.159 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB5YU39B3B
4089 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 250 pcs - 0.10 USDGross price for quantities from 250 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 2 500 pcs