+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB69V5PA1A

LED; blue (ice blue); 4.8mm; 5800÷7000mcd; 100°; Front: convex


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB69V5PA1A
TME Symbol:
OSB69V5PA1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
blue (ice blue)
LED diameter
4.8mm
Luminosity
5800...7000mcd
Viewing angle
100°
LED lens
transparent
LED current
15mA
Mounting
THT
Front
convex
Operating voltage
7.8...9.5V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.19; y: 0.29
Luminosity
11...13lm
Gross weight0.242 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSB69V5PA1A
1879 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs