+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSC32.768K-3.3/S5

Oscillator; 32.768kHz; SMD; 5x3.2x1.3mm; ±50ppm; 3.3V; -40÷85°C

Manufacturer: YIC

Manufacturer part number:
OSC32.768K-3.3/S5
TME Symbol:
OSC32.768K-3.3/S5

Specification

Manufacturer
YIC
Type of quartz
oscillator
Frequency
32.768kHz
Mounting
SMD
Body dimensions
5x3.2x1.3mm
Frequency stability
±50ppm
Operating voltage
3.3V
Operating temperature
-40...85°C
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators YIC,
*
OSC32.768K-3.3/S5
302 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.82 USDGross price for quantities from 500 pcs - 0.82 USD
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 1 000 pcs