+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSC40M-3.3/S5

Oscillator; 40MHz; SMD; 5x3.2x1.3mm; ±50ppm; 3.3V; -20÷70°C

Manufacturer: YIC

Manufacturer part number:
OSC40M-3.3/S5
TME Symbol:
OSC40M-3.3/S5

Specification

Manufacturer
YIC
Type of quartz
oscillator
Frequency
40MHz
Mounting
SMD
Body dimensions
5x3.2x1.3mm
Frequency stability
±50ppm
Operating voltage
3.3V
Operating temperature
-20...70°C
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Resonators and Generators YIC,
*
OSC40M-3.3/S5
0 in TME stock
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1 000)