+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSCG4LS1C1A

LED; orange (orange peach); SMD; PLCC2; 4÷4.4lm; 2.8÷3.6VDC; 120°

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSCG4LS1C1A
TME Symbol:
OSCG4LS1C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
orange (orange peach)
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
4...4.4lm
Operating voltage
2.8...3.6V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
LED lens
diffused, red
Chromatic coordinates
x: 0.55; y: 0.36
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSCG4LS1C1A
506 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.13 USDGross price for quantities from 250 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs