+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSCG4TS4C1A

LED; orange (orange peach); SMD; PLCC6; 12÷13.5lm; 2.8÷3.6VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSCG4TS4C1A
TME Symbol:
OSCG4TS4C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
orange (orange peach)
Mounting
SMD
Case
PLCC6
Case - mm
5050
Luminosity
12...13.5lm
Operating voltage
2.8...3.6V DC
Dimensions
5x5x1.5mm
Viewing angle
120°
LED current
60mA
LED lens
diffused, red
Chromatic coordinates
x: 0.55; y: 0.36
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSCG4TS4C1A
822 in TME stock
Net price for quantities from 2 pcs - 0.40 USDGross price for quantities from 2 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs