+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSCM4LS1C1A

LED; yellow (yolk); SMD; PLCC2; 7.7÷8.2lm; 2.8÷3.6VDC; 120°; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSCM4LS1C1A
TME Symbol:
OSCM4LS1C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow (yolk)
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
7.7...8.2lm
Operating voltage
2.8...3.6V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
LED lens
diffused, yellow
Chromatic coordinates
x: 0.45; y: 0.47
Gross weight0.047 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSCM4LS1C1A
1499 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.18 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcsReel = 2 000 pcs