+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSCRDT118

Diode: CRD; single diode; TO92; 0.46W; 3.5÷70V; 16÷19mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSCRDT118
TME Symbol:
OSCRDT118

Specification

Manufacturer
OPTOSUPPLY
Type of diode
CRD
Semiconductor structure
single diode
Case
TO92
Mounting
THT
Power dissipation
0.46W
Operating voltage
3.5...70V
Operating current
16...19mA
Body colour
black
Gross weight0.227 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Special diodes OPTOSUPPLY,
*
OSCRDT118
958 in TME stock
Net price for quantities from 3 pcs - 0.31 USDGross price for quantities from 3 pcs - 0.31 USD
Net price for quantities from 20 pcs - 0.20 USDGross price for quantities from 20 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 2 000 pcs