+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG3DA56A1A

LED; bluish green; 4.8mm; 2180÷3000mcd; 100°; Front: convex

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG3DA56A1A
TME Symbol:
OSG3DA56A1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
bluish green
LED diameter
4.8mm
Luminosity
2180...3000mcd
Viewing angle
100°
Wavelength
500...510nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.1...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSG3DA56A1A
0 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 250 pcs - 0.47 USDGross price for quantities from 250 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)