+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG3DTS4C1A

LED; green; SMD; PLCC6; 2180÷3000mcd; 3÷3.6VDC; 5x5x1.5mm; 120°

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG3DTS4C1A
TME Symbol:
OSG3DTS4C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
Mounting
SMD
Case
PLCC6
Case - mm
5050
Luminosity
2180...3000mcd
Operating voltage
3...3.6V DC
Dimensions
5x5x1.5mm
Viewing angle
120°
LED current
60mA
Wavelength
500...510nm
LED lens
transparent
Number of terminals
6
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSG3DTS4C1A
0 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
Net price for quantities from 2000 pcs - 0.32 USDGross price for quantities from 2000 pcs - 0.32 USD
Net price for quantities from 4000 pcs - 0.27 USDGross price for quantities from 4000 pcs - 0.27 USD
Net price for quantities from 8000 pcs - 0.25 USDGross price for quantities from 8000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.