+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG51204C1E

LED; green; SMD; 1204; 350÷600mcd; 2.8÷3.4VDC; 3.2x1x1.5mm; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG51204C1E
TME Symbol:
OSG51204C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
1204
Luminosity
350...600mcd
Operating voltage
2.8...3.4V DC
Dimensions
3.2x1x1.5mm
Viewing angle
120°
LED current
20mA
Wavelength
515...530nm
LED lens
transparent
Gross weight0.015 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSG51204C1E
3000 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs