+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG58A5JA1B

LED; green; oval; 5.2x3.8mm; 7000÷8400mcd; Front: convex; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG58A5JA1B
TME Symbol:
OSG58A5JA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
Shape
oval
Dimensions
5.2x3.8mm
Luminosity
7000...8400mcd
Front
convex
Wavelength
520...530nm
LED lens
transparent
Mounting
THT
Operating voltage
3.1...3.6V DC
LED current
20mA
Number of terminals
2
Terminal pitch
2.54mm
Maximum power
108mW
Operating temperature
-30...85°C
Viewing angle
100/40°
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs oval OPTOSUPPLY,
*
OSG58A5JA1B
20 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 250 pcs - 0.45 USDGross price for quantities from 250 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.