+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG5DAEDD1A

LED; green; 4.85mm; 1560÷2180mcd; Front: Diamond; Pitch: 2.54mm

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG5DAEDD1A
TME Symbol:
OSG5DAEDD1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
LED diameter
4.85mm
Luminosity
1560...2180mcd
Front
Diamond
Wavelength
520...530nm
LED lens
transparent
LED current
20mA
Terminal pitch
2.54mm
Number of terminals
2
Mounting
THT
Operating voltage
2.9...3.6V DC
Gross weight0.238 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSG5DAEDD1A
300 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs