+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG80201C1E

LED; yellow green; SMD; 0201; 5÷10mcd; 1.7÷2.3VDC; 0.6x0.3x0.3mm


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG80201C1E
TME Symbol:
OSG80201C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case - inch
0201
Luminosity
5...10mcd
Operating voltage
1.7...2.3V DC
Dimensions
0.6x0.3x0.3mm
Viewing angle
120°
LED current
5mA
Wavelength
565...575nm
Power
46mW
Front
flat
Operating temperature
-30...85°C
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSG80201C1E
0 in TME stock
Net price for quantities from 12000 pcs - 0.02 USDGross price for quantities from 12000 pcs - 0.02 USD
No. of pieces (Multiplicity: 12 000)
Minimum order quantity: 12 000.
Multiplicity: 12 000.