+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG8060341F

LED; yellow green; SMD; 0603; 70÷150mcd; 1.8÷2.4VDC; 35°; 20mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG8060341F
TME Symbol:
OSG8060341F

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
70...150mcd
Operating voltage
1.8...2.4V DC
Dimensions
1.6x0.8x0.95mm
Viewing angle
35°
LED current
20mA
Wavelength
565...575nm
LED lens
transparent
Front
convex
Gross weight0.018 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSG8060341F
870 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs