+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

OSG80603C1E

LED; green; SMD; 0603; 5÷15mcd; 1.6÷2.4VDC; 1.6x0.8x0.6mm; 120°; 5mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG80603C1E
TME Symbol:
OSG80603C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
5...15mcd
Operating voltage
1.6...2.4V DC
Dimensions
1.6x0.8x0.6mm
Viewing angle
120°
LED current
5mA
Wavelength
565...575nm
LED lens
transparent
Power
68mW
Gross weight0.012 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSG80603C1E
27140 in TME stock
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.03 USDGross price for quantities from 250 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 4000 pcs - 0.02 USDGross price for quantities from 4000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 4 000 pcs