+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG80603C2E

LED; yellow green; SMD; 0603; 10÷20mcd; 1.8÷2.3VDC; 1.6x0.8x0.6mm

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG80603C2E
TME Symbol:
OSG80603C2E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
10...20mcd
Operating voltage
1.8...2.3V DC
Dimensions
1.6x0.8x0.6mm
Viewing angle
120°
LED current
20mA
Wavelength
565...575nm
LED lens
diffused, white
Power
46mW
Front
flat
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSG80603C2E
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order