+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSG83020C1C

LED; yellow green; SMD; PLCC2; 20÷60mcd; 1.8÷2.6VDC; 3x2x1.25mm

NEW

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSG83020C1C
TME Symbol:
OSG83020C1C

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case
PLCC2
Case - mm
3020
Luminosity
20...60mcd
Operating voltage
1.8...2.6V DC
Dimensions
3x2x1.25mm
Viewing angle
120°
LED current
20mA
LED lens
transparent
Number of terminals
2
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSG83020C1C
0 in TME stock
Net price for quantities from 1 pcs - 0.17 USDGross price for quantities from 1 pcs - 0.17 USD
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
Net price for quantities from 9000 pcs - 0.04 USDGross price for quantities from 9000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.