+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSI2CA5L31A

IR transmitter; 5mm; 765÷795nm; transparent; 40÷50mW; 30°; THT


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI2CA5L31A
TME Symbol:
OSI2CA5L31A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
765...795nm
LED lens
transparent
Radiant power
40...50mW
Viewing angle
30°
Operating voltage
1.8...2.2V DC
Mounting
THT
LED current
300mA
Front
convex
radiant intensity
120...150mW/sr
Number of terminals
2
Gross weight0.267 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI2CA5L31A
219 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.20 USDGross price for quantities from 2000 pcs - 0.20 USD
Net price for quantities from 4000 pcs - 0.20 USDGross price for quantities from 4000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs