+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSI3CA3131A

IR transmitter; 3mm; 45mW; 15°; 1.6÷1.8VDC; λp max: 850nm; THT; 50mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSI3CA3131A
TME Symbol:
OSI3CA3131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
LED diameter
3mm
Radiant power
45mW
Viewing angle
15°
Operating voltage
1.6...1.8V DC
Wavelength of peak sensitivity
850nm
Mounting
THT
LED current
50mA
Number of terminals
2
Gross weight0.154 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSI3CA3131A
1459 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 2 500 pcs