+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSIRCAS2C1A-880NM

IR transmitter; PLCC4; 660÷880nm; transparent; P opt: 12mW; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSIRCAS2C1A-880NM
TME Symbol:
OSIRCAS2C1A-880NM

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
Case
PLCC4
Wavelength
660...880nm
LED lens
transparent
Radiant power
12mW
Viewing angle
120°
Operating voltage
1.2...1.6/2.1...2.6V DC
Mounting
SMD
Dimensions
3.5x2.8x1.9mm
LED current
20mA
Maximum power
160mW
Case - mm
3528
Case - inch
1411
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSIRCAS2C1A-880NM
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.