+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSIRRR54X3T

IR transmitter; 660nm,905nm; transparent; 2÷2.4/1.3÷1.7VDC; THT

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSIRRR54X3T
TME Symbol:
OSIRRR54X3T

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
Wavelength
660nm, 905nm
LED lens
transparent
Radiant power
1.5...2.5mW/9...11mW
Operating voltage
2...2.4/1.3...1.7V DC
Mounting
THT
Dimensions
5.3x3.8x1.7mm
LED current
20mA
Front
flat
Maximum power
85mW
Number of terminals
2
Gross weight0.075 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSIRRR54X3T
0 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 3500 pcs - 0.11 USDGross price for quantities from 3500 pcs - 0.11 USD
Net price for quantities from 7000 pcs - 0.10 USDGross price for quantities from 7000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.