+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSIXCAS1C1A

IR transmitter; PLCC2; 886÷892nm; transparent; 120°; 1.6÷2VDC; SMD

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSIXCAS1C1A
TME Symbol:
OSIXCAS1C1A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
IR transmitter
Case
PLCC2
Wavelength
886...892nm
LED lens
transparent
Viewing angle
120°
Operating voltage
1.6...2V DC
Mounting
SMD
Dimensions
3.8x2.8x1.9mm
LED current
100mA
Gross weight0.055 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IR LEDs OPTOSUPPLY,
*
OSIXCAS1C1A
1770 in TME stock
Net price for quantities from 2 pcs - 0.36 USDGross price for quantities from 2 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs