+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSK2039A-LY

Display: LED; 7-segment; 10mm; 0.39"; No.char: 2; yellow; 5÷15mcd

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSK2039A-LY
TME Symbol:
OSK2039A-LY

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
2
Colour
yellow
Luminosity
5...15mcd
Common electrode
cathode
Dimensions
19.6x15x3.75mm
Mounting
SMD
Wavelength
585...595nm
Operating current
20mA
Operating voltage
2.1...2.6V
Gross weight1.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSK2039A-LY
0 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 5 pcs - 1.42 USDGross price for quantities from 5 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 200 pcs