+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSK2056A-IY

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 2; yellow; 8÷25mcd

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSK2056A-IY
TME Symbol:
OSK2056A-IY

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
2
Colour
yellow
Luminosity
8...25mcd
Common electrode
anode
Dimensions
25x19x3.75mm
Mounting
SMD
Wavelength
585...595nm
Operating current
20mA
Operating voltage
2.1...2.6V
Gross weight2.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSK2056A-IY
74 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 200 pcs