+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSK34K3131A

LED; pink; 3mm; 4200÷5800mcd; 30°; Front: convex; 2.9÷3.6VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSK34K3131A
TME Symbol:
OSK34K3131A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
pink
LED diameter
3mm
Luminosity
4200...5800mcd
Viewing angle
30°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.9...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.42; y: 0.18
Gross weight0.152 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSK34K3131A
1195 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 300 pcs - 0.50 USDGross price for quantities from 300 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs