+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSK4028A-LG

Display: LED; 7-segment; 7mm; 0.28"; No.char: 4; green; 5÷15mcd; SMD


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSK4028A-LG
TME Symbol:
OSK4028A-LG

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
4
Colour
green
Luminosity
5...15mcd
Common electrode
cathode
Dimensions
30.3x12x3.75mm
Mounting
SMD
Wavelength
510...530nm
Operating current
20mA
Operating voltage
3.1...3.6V
Gross weight2.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSK4028A-LG
102 in TME stock
Net price for quantities from 1 pcs - 1.88 USDGross price for quantities from 1 pcs - 1.88 USD
Net price for quantities from 5 pcs - 1.65 USDGross price for quantities from 5 pcs - 1.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 200 pcs