+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSK4056A-IG

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 4; green; 10÷35mcd

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSK4056A-IG
TME Symbol:
OSK4056A-IG

Specification

Manufacturer
OPTOSUPPLY
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
4
Colour
green
Luminosity
10...35mcd
Common electrode
anode
Dimensions
50.6x19x3.75mm
Mounting
SMD
Wavelength
510...530nm
Operating current
20mA
Operating voltage
3.1...3.6V
Gross weight5.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTOSUPPLY,
*
OSK4056A-IG
0 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 5 pcs - 3.01 USDGross price for quantities from 5 pcs - 3.01 USD
Net price for quantities from 25 pcs - 2.91 USDGross price for quantities from 25 pcs - 2.91 USD
Net price for quantities from 100 pcs - 2.71 USDGross price for quantities from 100 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 200 pcs