+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSK41204C1E

LED; pink; SMD; 1204; 100÷200mcd; 2.8÷3.4VDC; 3.2x1x1.5mm; 120°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSK41204C1E
TME Symbol:
OSK41204C1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
pink
Mounting
SMD
Case - inch
1204
Luminosity
100...200mcd
Operating voltage
2.8...3.4V DC
Dimensions
3.2x1x1.5mm
Viewing angle
120°
LED current
20mA
LED lens
transparent
Chromatic coordinates
x: 0.44; y: 0.2
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD colour LEDs OPTOSUPPLY,
*
OSK41204C1E
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 51 000.
Multiplicity: 3 000.
Product for special order
Packaging method by the manufacturerReel = 3 000 pcs