+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSK5HA5A34A

LED; pink; 5mm; 220÷330mcd; 30°; Front: convex; 2.9÷3.6VDC

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSK5HA5A34A
TME Symbol:
OSK5HA5A34A

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
pink
LED diameter
5mm
Luminosity
220...330mcd
Viewing angle
30°
LED lens
pink, transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.9...3.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Chromatic coordinates
x: 0.45; y: 0.17
Gross weight0.284 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round OPTOSUPPLY,
*
OSK5HA5A34A
35 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 300 pcs - 0.28 USDGross price for quantities from 300 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 700 pcs